JPY | USD
Favorite

C0603C224K3RACTU 0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
187,732 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 17.10000 ¥171
100 8.06000 ¥806
500 5.64800 ¥2,824
1,000 4.67700 ¥4,677

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7884-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 187,732 - Immediate
  • Unit Price: ¥3.46175
  • Cut Tape (CT)  : 399-7884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 187,732 - Immediate
  • Unit Price: ¥25.00000

C0603C224K3RACTU

Datasheet
Digi-Key Part Number 399-7884-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C224K3RACTU
Copy  
Description CAP CER 0.22UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C224K3RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C224K3RACTU.stp
EDA / CAD Models C0603C224K3RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7884-6