JPY | USD
Favorite

C0603C222KCRAC7867 2200pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
8,186 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 21.70000 ¥217
100 12.34000 ¥1,234
500 8.70800 ¥4,354
1,000 7.61900 ¥7,619

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14966-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.30975
  • Cut Tape (CT)  : 399-14966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,186 - Immediate
  • Unit Price: ¥31.00000

C0603C222KCRAC7867

Datasheet
Digi-Key Part Number 399-14966-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C222KCRAC7867
Copy  
Description CAP CER 2200PF 500V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C222KCRAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14966-6