JPY | USD
Favorite

Price & Procurement
12,580 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 24.20000 ¥242
100 13.70000 ¥1,370
500 9.67200 ¥4,836
1,000 8.46400 ¥8,464

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13715-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥6.48300
  • Cut Tape (CT)  : 399-13715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,580 - Immediate
  • Unit Price: ¥35.00000

C0603C220K5RACAUTO

Datasheet
Digi-Key Part Number 399-13715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C220K5RACAUTO
Copy  
Description CAP CER 0603 22PF 50V X7R 10% AU
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

22pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13715-6