JPY | USD

C0603C220K4GACTU 22pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
181,863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.40000 ¥84
50 4.56000 ¥228
100 3.74000 ¥374
500 2.66800 ¥1,334
1,000 2.09700 ¥2,097

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9031-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: ¥1.52475
  • Cut Tape (CT)  : 399-9031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 181,863 - Immediate
  • Unit Price: ¥12.00000

C0603C220K4GACTU

Datasheet
Digi-Key Part Number 399-9031-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C220K4GACTU
Copy  
Description CAP CER 22PF 16V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

22pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9031-6