JPY | USD
Favorite

C0603C181K5RACTU 180pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
5,176 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.10000 ¥221
50 13.30000 ¥665
100 11.24000 ¥1,124
500 7.68600 ¥3,843
1,000 6.79900 ¥6,799

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-9022-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.91300
  • Digi-Reel®  : 399-9022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,176 - Immediate
  • Unit Price: Digi-Reel®

C0603C181K5RACTU

Datasheet
Digi-Key Part Number 399-9022-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C181K5RACTU
Copy  
Description CAP CER 180PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

180pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification Out of Bounds
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

¥4,441.00000 Details
Additional Resources
Standard Package 1
Other Names 399-9022-1