JPY | USD
Favorite

C0603C180J1GACTU 18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
15,616 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.50000 ¥225
50 14.98000 ¥749
100 12.74000 ¥1,274
500 8.99000 ¥4,495
1,000 7.86600 ¥7,866

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7865-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥6.92950
  • Cut Tape (CT)  : 399-7865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,616 - Immediate
  • Unit Price: ¥33.00000

C0603C180J1GACTU

Datasheet
Digi-Key Part Number 399-7865-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C180J1GACTU
Copy  
Description CAP CER 18PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7865-6