JPY | USD
Favorite

C0603C154K3NAC7867 0.15µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Price & Procurement
9,971 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.90000 ¥389
100 25.59000 ¥2,559
500 18.95800 ¥9,479
1,000 16.11500 ¥16,115

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9964-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥12.73950
  • Cut Tape (CT)  : 399-9964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,971 - Immediate
  • Unit Price: ¥56.00000

C0603C154K3NAC7867

Datasheet
Digi-Key Part Number 399-9964-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C154K3NAC7867
Copy  
Description CAP CER 0.15UF 25V X8L 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X8L Dielectric 10-250 VDC
Design Resources C0603C154K3NAC7867 K-SIM Simulation
Mfg CAD Models C0603C154K3NACTU.stp
EDA / CAD Models C0603C154K3NAC7867 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9964-6