JPY | USD

C0603C152J8RACTU 1500pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
2,003 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 33.30000 ¥333
50 23.26000 ¥1,163
100 19.94000 ¥1,994
500 14.95000 ¥7,475
1,000 12.62300 ¥12,623

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9011-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.82125
  • Cut Tape (CT)  : 399-9011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,003 - Immediate
  • Unit Price: ¥47.00000

C0603C152J8RACTU

Datasheet
Digi-Key Part Number 399-9011-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C152J8RACTU
Copy  
Description CAP CER 1500PF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1500pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9011-6