JPY | USD
Favorite

C0603C109D5GACAUTO 1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
5,468 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 25.30000 ¥253
100 14.32000 ¥1,432
500 10.11200 ¥5,056
1,000 8.84900 ¥8,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15880-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.77875
  • Cut Tape (CT)  : 399-15880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,468 - Immediate
  • Unit Price: ¥36.00000

C0603C109D5GACAUTO

Datasheet
Digi-Key Part Number 399-15880-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C109D5GACAUTO
Copy  
Description CAP CER 1PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15880-6