JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.50000 ¥75
50 4.08000 ¥204
100 3.34000 ¥334
500 2.38200 ¥1,191
1,000 1.87200 ¥1,872

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3216-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥1.56575
  • Cut Tape (CT)  : 399-3216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥12.00000

C0603C105Z8VACTU

Datasheet
Digi-Key Part Number 399-3216-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C105Z8VACTU
Copy  
Description CAP CER 1UF 10V Y5V 0603
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603C105Z8VACTU.stp
EDA / CAD Models C0603C105Z8VACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3216-6