JPY | USD
Favorite

C0603C105M9RACAUTO 1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
72,789 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.80000 ¥188
50 12.52000 ¥626
100 10.64000 ¥1,064
500 7.51200 ¥3,756
1,000 6.57200 ¥6,572

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17715-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥5.69100
  • Digi-Reel®  : 399-17715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,789 - Immediate
  • Unit Price: Digi-Reel®

C0603C105M9RACAUTO

Datasheet
Digi-Key Part Number 399-17715-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C105M9RACAUTO
Copy  
Description CAP CER 0603 1UF 6.3V X7R 20%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17715-1