Price & Procurement
8,078 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 13.90000 ¥139
50 7.88000 ¥394
100 6.52000 ¥652
500 4.57400 ¥2,287
1,000 3.78600 ¥3,786

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C0603C104M5REC7867

Datasheet
Digi-Key Part Number 399-C0603C104M5REC7867DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C104M5REC7867
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C104M5REC7867DKR