JPY | USD

C0603C104M3RAC7013 0.1µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
2,643 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.90000 ¥109
50 5.96000 ¥298
100 4.87000 ¥487
500 3.47800 ¥1,739
1,000 2.73400 ¥2,734

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1283-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 51,449 - Immediate
  • Unit Price: ¥1.34625
  • Cut Tape (CT)  : 399-1283-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,449 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 399-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,449 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-17576-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.28575
  • Cut Tape (CT)  : 399-17576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,643 - Immediate
  • Unit Price: ¥15.00000

C0603C104M3RAC7013

Datasheet
Digi-Key Part Number 399-17576-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C104M3RAC7013
Copy  
Description CAP CER SMD 0603 .1UF 20% X7R 25
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17576-6