JPY | USD

Price & Procurement
61,315 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25.00
10 16.80000 ¥168.00
50 10.08000 ¥504.00
100 8.51000 ¥851.00
500 5.82400 ¥2,912.00
1,000 5.15200 ¥5,152.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17392-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: ¥3.89575
  • Cut Tape (CT)  : 399-17392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,315 - Immediate
  • Unit Price: ¥25.00000

C0603C104K3REC7867

Datasheet
Digi-Key Part Number 399-17392-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C104K3REC7867
Copy  
Description CAP CER 0.1UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17392-6