JPY | USD
Favorite

C0603C104K3PAC7867 0.1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
10,815 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.50000 ¥275
50 18.28000 ¥914
100 15.54000 ¥1,554
500 10.97000 ¥5,485
1,000 9.59800 ¥9,598

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14940-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥8.45625
  • Cut Tape (CT)  : 399-14940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,815 - Immediate
  • Unit Price: ¥40.00000

C0603C104K3PAC7867

Datasheet
Digi-Key Part Number 399-14940-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C104K3PAC7867
Copy  
Description CAP CER 0.1UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14940-6