JPY | USD
Favorite

C0603C103K8RACTU 10000pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
25,184 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.00000 ¥90
100 4.00000 ¥400
500 2.86200 ¥1,431
1,000 2.24800 ¥2,248

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11132-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.63475
  • Cut Tape (CT)  : 399-11132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,184 - Immediate
  • Unit Price: ¥13.00000

C0603C103K8RACTU

Datasheet
Digi-Key Part Number 399-11132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C103K8RACTU
Copy  
Description CAP CER 10000PF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11132-6