JPY | USD
Favorite

C0603C103K5REC7867 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
14,221 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.20000 ¥162
100 8.16000 ¥816
500 5.58400 ¥2,792
1,000 4.94000 ¥4,940

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

C0603C103K5REC7867

Datasheet
Digi-Key Part Number 399-14172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C103K5REC7867
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14172-6