JPY | USD

Price & Procurement
23,081 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.50000 ¥185
50 11.08000 ¥554
100 9.36000 ¥936
500 6.40600 ¥3,203
1,000 5.66700 ¥5,667

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14191-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥4.92825
  • Cut Tape (CT)  : 399-14191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,081 - Immediate
  • Unit Price: ¥27.00000

C0603C103K2RECAUTO

Datasheet
Digi-Key Part Number 399-14191-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C103K2RECAUTO
Copy  
Description CAP CER 10000PF 200V X7R 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Base Part Number C0603C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14191-6