JPY | USD
Favorite

C0603C102K1GEC7867 1000pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7,574 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.40000 ¥204
50 13.62000 ¥681
100 11.58000 ¥1,158
500 8.17000 ¥4,085
1,000 7.14700 ¥7,147

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17253-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.29675
  • Digi-Reel®  : 399-17253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,574 - Immediate
  • Unit Price: Digi-Reel®

C0603C102K1GEC7867

Datasheet
Digi-Key Part Number 399-17253-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102K1GEC7867
Copy  
Description CAP CER 1000PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets ESD, COG Dielectric
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603C102K1GECTU.stp
EDA / CAD Models C0603C102K1GEC7867 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification Out of Bounds
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17253-1