JPY | USD
Favorite

C0603C102J2GAC7867 1000pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
18,588 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
10 11.90000 ¥119
100 5.58000 ¥558
500 3.91800 ¥1,959
1,000 3.24400 ¥3,244

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C0603C102J2GAC7867

Datasheet
Digi-Key Part Number 399-C0603C102J2GAC7867DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102J2GAC7867
Copy  
Description CAP CER 1000PF 200V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

1000pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C102J2GAC7867DKR