JPY | USD
Favorite

C0603C102J1HACAUTO 1000pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
7,731 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.30000 ¥163
50 9.22000 ¥461
100 7.64000 ¥764
500 5.35800 ¥2,679
1,000 4.43600 ¥4,436

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15973-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.77725
  • Cut Tape (CT)  : 399-15973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,731 - Immediate
  • Unit Price: ¥23.00000

C0603C102J1HACAUTO

Datasheet
Digi-Key Part Number 399-15973-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102J1HACAUTO
Copy  
Description CAP CER 1000PF 100V X8R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15973-6