JPY | USD
Favorite

C0603C101K1HACAUTO 100pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
15,412 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 8.80000 ¥88
100 4.15000 ¥415
500 2.91200 ¥1,456
1,000 2.41100 ¥2,411

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18113-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥1.90975
  • Digi-Reel®  : 399-18113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,412 - Immediate
  • Unit Price: Digi-Reel®

C0603C101K1HACAUTO

Datasheet
Digi-Key Part Number 399-18113-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C101K1HACAUTO
Copy  
Description CAP CER 0603 100PF 100V ULTRA ST
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

100pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0603C101K1HACAUTO.stp
EDA / CAD Models C0603C101K1HACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18113-1