JPY | USD
Favorite

C0603C100K8RAC7867 10pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,607 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.50000 ¥205
50 13.60000 ¥680
100 11.57000 ¥1,157
500 8.16400 ¥4,082
1,000 7.14400 ¥7,144

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17563-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥5.72075
  • Digi-Reel®  : 399-17563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
  • Unit Price: Digi-Reel®

C0603C100K8RAC7867

Datasheet
Digi-Key Part Number 399-17563-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C100K8RAC7867
Copy  
Description CAP CER SMD 0603 10PF 10% X7R 10
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17563-1