JPY | USD
Favorite

Price & Procurement
6,921 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 30.40000 ¥304
100 18.24000 ¥1,824
500 13.67800 ¥6,839
1,000 11.55000 ¥11,550

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6344-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.98625
  • Cut Tape (CT)  : 399-6344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,921 - Immediate
  • Unit Price: ¥43.00000

C0603C100J5GALTU

Datasheet
Digi-Key Part Number 399-6344-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C100J5GALTU
Copy  
Description CAP CER 10PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

10pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G SnPb
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6344-6