JPY | USD
Favorite

C0402S102K5RAC7867 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
18,531 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 43.60000 ¥436
100 26.13000 ¥2,613
500 19.59800 ¥9,799
1,000 16.55000 ¥16,550
2,500 15.67840 ¥39,196
5,000 14.80740 ¥74,037

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-19355-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥12.11850
  • Cut Tape (CT)  : 399-19355-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,531 - Immediate
  • Unit Price: ¥63.00000

C0402S102K5RAC7867

Datasheet
Digi-Key Part Number 399-19355-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402S102K5RAC7867
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 23

CAP KIT CER 1000PF-4.7UF 1900PCS

KEMET

¥14,211.00000 Details
Additional Resources
Standard Package 1
Other Names 399-19355-6