JPY | USD

C0402H152J3GAFT1K0 1500pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
2,374 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323.00
10 262.00000 ¥2,620.00
50 228.66000 ¥11,433.00
100 200.08000 ¥20,008.00
500 152.44400 ¥76,222.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13422-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥133.38800
  • Cut Tape (CT)  : 399-13422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,374 - Immediate
  • Unit Price: ¥323.00000

C0402H152J3GAFT1K0

Datasheet
Digi-Key Part Number 399-13422-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402H152J3GAFT1K0
Copy  
Description CAP CER 1500PF 25V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1500pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13422-6