JPY | USD
Favorite

Price & Procurement
18,582 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 77.70000 ¥777
100 55.56000 ¥5,556
500 43.01200 ¥21,506
1,000 37.03800 ¥37,038
2,500 34.64840 ¥86,621
5,000 32.85620 ¥164,281

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6292-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥25.50030
  • Cut Tape (CT)  : 399-6292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,582 - Immediate
  • Unit Price: ¥103.00000

C0402H102J5GAC7867

Datasheet
Digi-Key Part Number 399-6292-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402H102J5GAC7867
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6292-6