JPY | USD
Favorite

C0402C821J5GACAUTO 820pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
26,576 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 40.00000 ¥400
100 24.01000 ¥2,401
500 18.00400 ¥9,002
1,000 15.20400 ¥15,204
2,500 14.40400 ¥36,010
5,000 13.60360 ¥68,018

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15851-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥10.60240
  • Cut Tape (CT)  : 399-15851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,576 - Immediate
  • Unit Price: ¥58.00000

C0402C821J5GACAUTO

Datasheet
Digi-Key Part Number 399-15851-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C821J5GACAUTO
Copy  
Description CAP CER 820PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

820pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric, 10-250 VDC, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C821J5GACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15851-6