JPY | USD
Favorite

C0402C751J5GAC7867 750pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
38,672 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 42.50000 ¥425
100 27.96000 ¥2,796
500 20.71000 ¥10,355
1,000 17.60400 ¥17,604
2,500 16.56840 ¥41,421
5,000 15.53280 ¥77,664

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14469-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥13.09660
  • Cut Tape (CT)  : 399-14469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,672 - Immediate
  • Unit Price: ¥60.00000

C0402C751J5GAC7867

Datasheet
Digi-Key Part Number 399-14469-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C751J5GAC7867
Copy  
Description CAP CER 750PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

750pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C751J5GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 750pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14469-6