JPY | USD
Favorite

C0402C751J3GAC7867 750pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
10,247 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 42.20000 ¥422
100 27.77000 ¥2,777
500 20.56600 ¥10,283
1,000 17.48200 ¥17,482
2,500 16.45320 ¥41,133
5,000 15.42480 ¥77,124

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15343-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥13.00560
  • Digi-Reel®  : 399-15343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,247 - Immediate
  • Unit Price: Digi-Reel®

C0402C751J3GAC7867

Datasheet
Digi-Key Part Number 399-15343-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C751J3GAC7867
Copy  
Description CAP CER 750PF 25V NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

750pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C751J3GACTU.stp
EDA / CAD Models C0402C751J3GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 750pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15343-1