JPY | USD

C0402C689D5GACAUTO 6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
6,373 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.60000 ¥276
50 19.28000 ¥964
100 16.53000 ¥1,653
500 12.39400 ¥6,197
1,000 10.46600 ¥10,466
2,500 9.91480 ¥24,787
5,000 9.36420 ¥46,821

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15918-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥8.81350
  • Cut Tape (CT)  : 399-15918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,373 - Immediate
  • Unit Price: ¥40.00000

C0402C689D5GACAUTO

Datasheet
Digi-Key Part Number 399-15918-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C689D5GACAUTO
Copy  
Description CAP CER 6.8PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15918-6