JPY | USD
Favorite

C0402C680J8GAC7867 68pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 9.02710 ¥90,271
20,000 8.74495 ¥174,899

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14923-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,825 - Immediate
  • Unit Price: ¥47.00000
  • Digi-Reel®  : 399-14923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,825 - Immediate
  • Unit Price: Digi-Reel®

C0402C680J8GAC7867

Datasheet
Digi-Key Part Number 399-14923-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C680J8GAC7867
Copy  
Description CAP CER 68PF 10V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C680J8GAC7867 K-SIM Simulation
Mfg CAD Models C0402C680J8GAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-14923-2
C0402C680J8GACTU