JPY | USD

C0402C680J5GACTU 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
55,925 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 9.00000 ¥90
50 4.90000 ¥245
100 4.00000 ¥400
500 2.86000 ¥1,430
1,000 2.24700 ¥2,247
2,500 2.04200 ¥5,105
5,000 1.87880 ¥9,394

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7806-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥1.71540
  • Cut Tape (CT)  : 399-7806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,925 - Immediate
  • Unit Price: ¥12.00000

C0402C680J5GACTU

Datasheet
Digi-Key Part Number 399-7806-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C680J5GACTU
Copy  
Description CAP CER 68PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7806-6