JPY | USD
Favorite

C0402C680J5GACAUTO 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
37,066 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.40000 ¥124
100 5.84000 ¥584
500 4.09800 ¥2,049
1,000 3.39400 ¥3,394
2,500 3.15800 ¥7,895
5,000 2.88940 ¥14,447

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15875-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥2.33620
  • Cut Tape (CT)  : 399-15875-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,066 - Immediate
  • Unit Price: ¥18.00000

C0402C680J5GACAUTO

Datasheet
Digi-Key Part Number 399-15875-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C680J5GACAUTO
Copy  
Description CAP CER 68PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15875-6