JPY | USD
Favorite

C0402C680J3GAC7867 68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 8.08640 ¥80,864
20,000 7.83375 ¥156,675
30,000 7.58103 ¥227,431
50,000 7.07564 ¥353,782

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14466-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,768 - Immediate
  • Unit Price: ¥46.00000
  • Digi-Reel®  : 399-14466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,768 - Immediate
  • Unit Price: Digi-Reel®

C0402C680J3GAC7867

Datasheet
Digi-Key Part Number 399-14466-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C680J3GAC7867
Copy  
Description CAP CER 68PF 25V NP0 0402
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-14466-2
C0402C680J3GAC
C0402C680J3GACTU
C0402C680J3GACTU-ND