JPY | USD

Price & Procurement
4,143 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.50000 ¥315
50 22.06000 ¥1,103
100 18.91000 ¥1,891
500 14.18200 ¥7,091
1,000 11.97700 ¥11,977
2,500 11.34600 ¥28,365
5,000 10.71580 ¥53,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4898-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥10.08540
  • Cut Tape (CT)  : 399-4898-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,143 - Immediate
  • Unit Price: ¥45.00000

C0402C473K9RACTU

Datasheet
Digi-Key Part Number 399-4898-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C473K9RACTU
Copy  
Description CAP CER 0.047UF 6.3V X7R 0402
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.047µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4898-6