JPY | USD
Favorite

C0402C473J8RAC7867 0.047µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
11,521 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.50000 ¥415
100 27.32000 ¥2,732
500 20.23800 ¥10,119
1,000 17.20100 ¥17,201
2,500 16.18880 ¥40,472
5,000 15.17720 ¥75,886

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14460-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥12.79680
  • Cut Tape (CT)  : 399-14460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,521 - Immediate
  • Unit Price: ¥59.00000

C0402C473J8RAC7867

Datasheet
Digi-Key Part Number 399-14460-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C473J8RAC7867
Copy  
Description CAP CER 0.047UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14460-6