JPY | USD
Favorite

C0402C470K3GAC7867 47pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
29,652 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.30000 ¥313
100 18.76000 ¥1,876
500 14.06800 ¥7,034
1,000 11.88000 ¥11,880
2,500 11.25480 ¥28,137
5,000 10.62940 ¥53,147

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14454-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥8.69830
  • Digi-Reel®  : 399-14454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,652 - Immediate
  • Unit Price: Digi-Reel®

C0402C470K3GAC7867

Datasheet
Digi-Key Part Number 399-14454-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C470K3GAC7867
Copy  
Description CAP CER 47PF 25V NP0 0402
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

47pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C470K3GAC7867 K-SIM Simulation
Mfg CAD Models C0402C470K3GACTU.stp
EDA / CAD Models C0402C470K3GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14454-1