JPY | USD
Favorite

C0402C470J4GAC7867 47pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
9,754 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.80000 ¥298
50 20.84000 ¥1,042
100 17.88000 ¥1,788
500 13.40800 ¥6,704
1,000 11.32300 ¥11,323
2,500 10.72680 ¥26,817
5,000 10.13100 ¥50,655

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14453-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥8.66830
  • Digi-Reel®  : 399-14453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,754 - Immediate
  • Unit Price: Digi-Reel®

C0402C470J4GAC7867

Datasheet
Digi-Key Part Number 399-14453-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C470J4GAC7867
Copy  
Description CAP CER 47PF 16V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14453-1