JPY | USD
Favorite

C0402C470J3GACTU 47pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
116,205 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.70000 ¥27
100 1.17000 ¥117
500 0.84200 ¥421
1,000 0.66200 ¥662
2,500 0.60200 ¥1,505
5,000 0.55380 ¥2,769

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7795-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 116,205 - Immediate
  • Unit Price: ¥0.43950
  • Cut Tape (CT)  : 399-7795-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,205 - Immediate
  • Unit Price: ¥12.00000

C0402C470J3GACTU

Datasheet
Digi-Key Part Number 399-7795-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C470J3GACTU
Copy  
Description CAP CER 47PF 25V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

47pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C470J3GACTU K-SIM Simulation
Mfg CAD Models C0402C470J3GACTU.stp
EDA / CAD Models C0402C470J3GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7795-6