JPY | USD
Favorite

Price & Procurement
776,563 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.10000 ¥41
100 1.84000 ¥184
500 1.31200 ¥656
1,000 1.03000 ¥1,030
2,500 0.93640 ¥2,341
5,000 0.86120 ¥4,306

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1018-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 760,000 - Immediate
  • Unit Price: ¥0.68370
  • Cut Tape (CT)  : 399-1018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 776,563 - Immediate
  • Unit Price: ¥12.00000

C0402C390J5GACTU

Datasheet
Digi-Key Part Number 399-1018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C390J5GACTU
Copy  
Description CAP CER 39PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

39pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C390J5GACTU K-SIM Simulation
Mfg CAD Models C0402C390J5GACTU.stp
EDA / CAD Models C0402C390J5GACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1018-6