JPY | USD
Favorite

C0402C333Z4VAC7867 0.033µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
5,776 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.30000 ¥193
100 9.78000 ¥978
500 6.69600 ¥3,348
1,000 5.92300 ¥5,923
2,500 5.66520 ¥14,163
5,000 5.15000 ¥25,750

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-1041-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥4.25320
  • Digi-Reel®  : 399-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,776 - Immediate
  • Unit Price: Digi-Reel®

C0402C333Z4VAC7867

Datasheet
Digi-Key Part Number 399-1041-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C333Z4VAC7867
Copy  
Description CAP CER 0.033UF 16V Y5V 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.033µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1041-1