JPY | USD
Favorite

C0402C330K4GAC7867 33pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
17,149 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.80000 ¥288
50 20.20000 ¥1,010
100 17.32000 ¥1,732
500 12.98800 ¥6,494
1,000 10.96800 ¥10,968
2,500 10.39160 ¥25,979
5,000 9.81420 ¥49,071

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14443-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥9.23680
  • Cut Tape (CT)  : 399-14443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,149 - Immediate
  • Unit Price: ¥41.00000

C0402C330K4GAC7867

Datasheet
Digi-Key Part Number 399-14443-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C330K4GAC7867
Copy  
Description CAP CER 33PF 16V NP0 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

33pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14443-6