JPY | USD
Favorite

C0402C330K4GAC7867 33pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 8.28850 ¥82,885
20,000 8.02950 ¥160,590
30,000 7.77050 ¥233,115
50,000 7.25246 ¥362,623
100,000 6.73443 ¥673,443
250,000 6.47542 ¥1,618,854

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,170 - Immediate
  • Unit Price: ¥38.00000
  • Digi-Reel®  : 399-14443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,170 - Immediate
  • Unit Price: Digi-Reel®

C0402C330K4GAC7867

Datasheet
Digi-Key Part Number 399-14443-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C330K4GAC7867
Copy  
Description CAP CER 33PF 16V NP0 0402
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-14443-2
C0402C330K4GAC
C0402C330K4GACTU
C0402C330K4GACTU-ND