JPY | USD
Favorite

C0402C309D5GACAUTO 3pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
15,147 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.60000 ¥346
100 20.72000 ¥2,072
500 15.54200 ¥7,771
1,000 13.12500 ¥13,125
2,500 12.43400 ¥31,085
5,000 11.74340 ¥58,717

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15811-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥9.61090
  • Cut Tape (CT)  : 399-15811-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,147 - Immediate
  • Unit Price: ¥49.00000

C0402C309D5GACAUTO

Datasheet
Digi-Key Part Number 399-15811-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C309D5GACAUTO
Copy  
Description CAP CER 3PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

3pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 3pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15811-6