JPY | USD
Favorite

Price & Procurement
17,227 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 33.90000 ¥339
100 20.32000 ¥2,032
500 15.24200 ¥7,621
1,000 12.87000 ¥12,870
2,500 12.19320 ¥30,483
5,000 11.51580 ¥57,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4889-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.56700
  • Cut Tape (CT)  : 399-4889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,227 - Immediate
  • Unit Price: ¥49.00000

C0402C273K8RACTU

Datasheet
Digi-Key Part Number 399-4889-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C273K8RACTU
Copy  
Description CAP CER 0.027UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.027µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4889-6