JPY | USD
Favorite

Price & Procurement
17,390 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 24.20000 ¥242
100 13.68000 ¥1,368
500 9.65600 ¥4,828
1,000 8.45000 ¥8,450
2,500 8.04760 ¥20,119
5,000 7.44380 ¥37,219

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3014-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥5.56540
  • Cut Tape (CT)  : 399-3014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,390 - Immediate
  • Unit Price: ¥35.00000

C0402C223K9PACTU

Datasheet
Digi-Key Part Number 399-3014-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C223K9PACTU
Copy  
Description CAP CER 0.022UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.022µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C223K9PACTU K-SIM Simulation
Mfg CAD Models C0402C223K9PACTU.stp
HTML Datasheet X5R Dielectric, 4-50 VDC
EDA / CAD Models C0402C223K9PACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3014-6