JPY | USD
Favorite

C0402C223K5RECAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
101,519 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.80000 ¥148
100 6.94000 ¥694
500 4.87200 ¥2,436
1,000 4.03300 ¥4,033
2,500 3.75320 ¥9,383
5,000 3.43380 ¥17,169

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17166-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥2.77880
  • Cut Tape (CT)  : 399-17166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,519 - Immediate
  • Unit Price: ¥21.00000

C0402C223K5RECAUTO

Datasheet
Digi-Key Part Number 399-17166-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C223K5RECAUTO
Copy  
Description CAP CER 0402 22NF 50V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17166-6