JPY | USD
Favorite

C0402C223K3RACTU 0.022µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
58,276 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.10000 ¥101
100 4.47000 ¥447
500 3.19400 ¥1,597
1,000 2.50900 ¥2,509
2,500 2.28080 ¥5,702
5,000 2.09860 ¥10,493

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7779-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥1.66510
  • Cut Tape (CT)  : 399-7779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,276 - Immediate
  • Unit Price: ¥14.00000

C0402C223K3RACTU

Datasheet
Digi-Key Part Number 399-7779-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C223K3RACTU
Copy  
Description CAP CER 0.022UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.022µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7779-6