JPY | USD
Favorite

Price & Procurement
10,164 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 40.70000 ¥407
50 28.44000 ¥1,422
100 24.37000 ¥2,437
500 18.27600 ¥9,138
1,000 15.43300 ¥15,433
2,500 14.62000 ¥36,550
5,000 13.80800 ¥69,040

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6833-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥12.99570
  • Cut Tape (CT)  : 399-6833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,164 - Immediate
  • Unit Price: ¥59.00000

C0402C222J3RACAUTO

Datasheet
Digi-Key Part Number 399-6833-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C222J3RACAUTO
Copy  
Description CAP CER 2200PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6833-6